Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
878321006
878321006

0878321006

DigiKey Part Number
WM3592TR-ND - Tape & Reel (TR)
WM3592CT-ND - Cut Tape (CT)
WM3592DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0878321006
Description
CONN HEADER SMD 10POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878321006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.65000kr.16.65
10kr.14.16500kr.141.65
100kr.12.03760kr.1,203.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.57504kr.5,287.52
1.000kr.10.07042kr.10,070.42
1.500kr.9.78659kr.14,679.89
2.500kr.9.44042kr.23,601.05
3.500kr.9.21922kr.32,267.27
5.000kr.8.99037kr.44,951.85
Manufacturers Standard Package
Unit Price without VAT:kr.16.65000
Unit Price with VAT:kr.20.81250