



0878320607 | |
|---|---|
DigiKey Part Number | WM7145TR-ND - Tape & Reel (TR) WM7145CT-ND - Cut Tape (CT) WM7145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320607 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.6.82900 | kr.68.29 |
| 100 | kr.5.80310 | kr.580.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.09776 | kr.2,548.88 |
| 1.000 | kr.4.85437 | kr.4,854.37 |
| 1.500 | kr.4.71749 | kr.7,076.23 |
| 2.500 | kr.4.55050 | kr.11,376.25 |
| 3.500 | kr.4.44382 | kr.15,553.37 |
| 5.000 | kr.4.33347 | kr.21,667.35 |
| 12.500 | kr.4.06244 | kr.50,780.50 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |










