Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
87438-0243

0874380243

DigiKey Part Number
WM7646TR-ND - Tape & Reel (TR)
WM7646CT-ND - Cut Tape (CT)
WM7646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874380243
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874380243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.175" (4.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.637
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.45834kr.2,458.34
2.000kr.2.34098kr.4,681.96
3.000kr.2.27496kr.6,824.88
5.000kr.2.19443kr.10,972.15
7.000kr.2.14297kr.15,000.79
10.000kr.2.08975kr.20,897.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.40500kr.34.05
100kr.2.89290kr.289.29
500kr.2.58164kr.1,290.82
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.13800kr.31.38
100kr.2.66600kr.266.60
500kr.2.37914kr.1,189.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000