Connector Header Surface Mount 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.059" (1.50mm)

0874370573

DigiKey Part Number
WM7139TR-ND - Tape & Reel (TR)
WM7139CT-ND - Cut Tape (CT)
WM7139DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874370573
Description
CONN HEADER SMD 5POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370573 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.106" (2.70mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.199" (5.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
7.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.36800kr.43.68
100kr.3.71140kr.371.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.44769kr.3,102.92
1.800kr.3.28310kr.5,909.58
2.700kr.3.19052kr.8,614.40
4.500kr.3.07762kr.13,849.29
6.300kr.3.00544kr.18,934.27
9.000kr.2.93081kr.26,377.29
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500