



0873400476 | |
|---|---|
DigiKey Part Number | WM16094TR-ND - Tape & Reel (TR) WM16094CT-ND - Cut Tape (CT) WM16094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0873400476 |
Description | CONN RCPT 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0873400476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.39400 | kr.83.94 |
| 100 | kr.7.13440 | kr.713.44 |
| 500 | kr.6.36802 | kr.3,184.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.18537 | kr.6,185.37 |
| 2.000 | kr.5.89018 | kr.11,780.36 |
| 3.000 | kr.5.72415 | kr.17,172.45 |
| 5.000 | kr.5.52170 | kr.27,608.50 |
| 7.000 | kr.5.39226 | kr.37,745.82 |
| 10.000 | kr.5.25843 | kr.52,584.30 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |




