8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Milli-Grid 87263 Series
Milli-Grid 87263 Series

0872630893

DigiKey Part Number
WM14373TR-ND - Tape & Reel (TR)
WM14373CT-ND - Cut Tape (CT)
WM14373DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0872630893
Description
CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0872630893 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
1A
Voltage Rating
125VAC
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.077
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.49765kr.3,497.65
2.000kr.3.33069kr.6,661.38
3.000kr.3.23678kr.9,710.34
5.000kr.3.12223kr.15,611.15
7.000kr.3.09206kr.21,644.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.93900kr.49.39
100kr.4.19770kr.419.77
500kr.3.74656kr.1,873.28
Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.84400kr.48.44
100kr.4.11470kr.411.47
500kr.3.67238kr.1,836.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750