



0834119110 | |
|---|---|
DigiKey Part Number | WM20481-ND |
Manufacturer | |
Manufacturer Product Number | 0834119110 |
Description | CONN MICRO-D HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Type, Micro-D Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0834119110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Type, Micro-D | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | - | |
Features | Shielded | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |


