0744410017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.397
Unit Price: kr.62.64000
Datasheet
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
0744410017
0744410017

0744410017

DigiKey Part Number
WM1642TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0744410017
Description
CONN XFP RCPT 30POS SLD R/A SMD
Customer Reference
Detailed Description
30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0744410017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
XFP
Number of Positions
30
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes