



0679260011 | |
|---|---|
DigiKey Part Number | WM3475-ND |
Manufacturer | |
Manufacturer Product Number | 0679260011 |
Description | CONN SATA RCPT 15POS IDC STR |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0679260011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 15 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |




