



0565790576 | |
|---|---|
DigiKey Part Number | WM17122TR-ND - Tape & Reel (TR) WM17122CT-ND - Cut Tape (CT) WM17122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0565790576 |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0565790576 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.9.56800 | kr.95.68 |
| 25 | kr.8.96840 | kr.224.21 |
| 50 | kr.8.54040 | kr.427.02 |
| 100 | kr.8.13200 | kr.813.20 |
| 250 | kr.7.62236 | kr.1,905.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.16205 | kr.5,729.64 |
| 1.600 | kr.6.82030 | kr.10,912.48 |
| 2.400 | kr.6.62805 | kr.15,907.32 |
| 4.000 | kr.6.39361 | kr.25,574.44 |
| 5.600 | kr.6.24373 | kr.34,964.89 |
| 8.000 | kr.6.08874 | kr.48,709.92 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |











