



0555600407 | |
|---|---|
DigiKey Part Number | WM6542TR-ND - Tape & Reel (TR) 900-0555600407CT-ND - Cut Tape (CT) WM6542CT-ND - Cut Tape (CT) WM6542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600407 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.16000 | kr.24.16 |
| 10 | kr.20.52300 | kr.205.23 |
| 25 | kr.19.23800 | kr.480.95 |
| 50 | kr.18.31880 | kr.915.94 |
| 100 | kr.17.44390 | kr.1,744.39 |
| 250 | kr.16.35136 | kr.4,087.84 |
| 500 | kr.15.83630 | kr.7,918.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.30744 | kr.45,922.32 |
| Unit Price without VAT: | kr.24.16000 |
|---|---|
| Unit Price with VAT: | kr.30.20000 |









