

0555600207 | |
|---|---|
DigiKey Part Number | WM9217TR-ND - Tape & Reel (TR) WM9217CT-ND - Cut Tape (CT) WM9217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600207 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.9.62600 | kr.96.26 |
| 25 | kr.9.02000 | kr.225.50 |
| 50 | kr.8.58920 | kr.429.46 |
| 100 | kr.8.17830 | kr.817.83 |
| 250 | kr.7.66612 | kr.1,916.53 |
| 500 | kr.7.30010 | kr.3,650.05 |
| 1.000 | kr.6.95167 | kr.6,951.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.17590 | kr.21,527.70 |
| 6.000 | kr.6.83373 | kr.41,002.38 |
| 9.000 | kr.6.64123 | kr.59,771.07 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |











