
0545524016 | |
|---|---|
DigiKey Part Number | WM8802TR-ND - Tape & Reel (TR) WM8802CT-ND - Cut Tape (CT) WM8802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545524016 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0545524016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.17.88200 | kr.178.82 |
| 25 | kr.16.76160 | kr.419.04 |
| 50 | kr.15.95920 | kr.797.96 |
| 100 | kr.15.19730 | kr.1,519.73 |
| 250 | kr.14.24528 | kr.3,561.32 |
| 500 | kr.13.60150 | kr.6,800.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.80521 | kr.19,207.82 |
| 3.000 | kr.12.19467 | kr.36,584.01 |
| 4.500 | kr.11.85116 | kr.53,330.22 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |


