



0541324062 | |
|---|---|
DigiKey Part Number | WM3436TR-ND - Tape & Reel (TR) WM3436CT-ND - Cut Tape (CT) WM3436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541324062 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541324062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.11.82500 | kr.118.25 |
| 25 | kr.11.08000 | kr.277.00 |
| 50 | kr.10.55040 | kr.527.52 |
| 100 | kr.10.04620 | kr.1,004.62 |
| 250 | kr.9.41688 | kr.2,354.22 |
| 500 | kr.8.96740 | kr.4,483.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.25659 | kr.13,884.88 |
| 3.000 | kr.8.81512 | kr.26,445.36 |
| 4.500 | kr.8.56676 | kr.38,550.42 |
| 7.500 | kr.8.26384 | kr.61,978.80 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |




















