



0541043031 | |
|---|---|
DigiKey Part Number | WM7117TR-ND - Tape & Reel (TR) WM7117CT-ND - Cut Tape (CT) WM7117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043031 |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.81000 | kr.15.81 |
| 10 | kr.13.45300 | kr.134.53 |
| 25 | kr.12.60800 | kr.315.20 |
| 50 | kr.12.00520 | kr.600.26 |
| 100 | kr.11.43170 | kr.1,143.17 |
| 250 | kr.10.71564 | kr.2,678.91 |
| 500 | kr.10.20404 | kr.5,102.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.08371 | kr.12,125.57 |
| 3.000 | kr.7.69813 | kr.23,094.39 |
| 4.500 | kr.7.48123 | kr.33,665.54 |
| 7.500 | kr.7.21667 | kr.54,125.02 |
| Unit Price without VAT: | kr.15.81000 |
|---|---|
| Unit Price with VAT: | kr.19.76250 |














