80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0539160808
0539160808

0539160808

DigiKey Part Number
23-0539160808TR-ND - Tape & Reel (TR)
23-0539160808CT-ND - Cut Tape (CT)
23-0539160808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0539160808
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0539160808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
4.00µin (0.100µm)
Part Status
Active
Mated Stacking Heights
4mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.133" (3.37mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.31.79060kr.4,768.59
300kr.30.27357kr.9,082.07
450kr.29.42020kr.13,239.09
750kr.28.37964kr.21,284.73
1.050kr.27.71440kr.29,100.12
1.500kr.27.02648kr.40,539.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.49.81000kr.49.81
10kr.42.31200kr.423.12
25kr.39.66240kr.991.56
50kr.37.76900kr.1,888.45
100kr.35.96590kr.3,596.59
250kr.34.15940kr.8,539.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.17000kr.34.17
10kr.29.01800kr.290.18
25kr.27.19640kr.679.91
50kr.25.89760kr.1,294.88
100kr.24.66120kr.2,466.12
250kr.23.11676kr.5,779.19
500kr.23.10318kr.11,551.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.34.17000
Unit Price with VAT:kr.42.71250