



0537800470 | |
|---|---|
DigiKey Part Number | WM7660TR-ND - Tape & Reel (TR) WM7660CT-ND - Cut Tape (CT) WM7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537800470 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537800470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.102" (2.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.073" (1.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.46767 | kr.12,701.50 |
| 3.000 | kr.8.06376 | kr.24,191.28 |
| 4.500 | kr.7.83660 | kr.35,264.70 |
| 7.500 | kr.7.55949 | kr.56,696.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.12.06300 | kr.120.63 |
| 100 | kr.10.25070 | kr.1,025.07 |
| 500 | kr.9.15002 | kr.4,575.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.11.82500 | kr.118.25 |
| 100 | kr.10.05010 | kr.1,005.01 |
| 500 | kr.8.97050 | kr.4,485.25 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |












