



0529910408 | |
|---|---|
DigiKey Part Number | WM4478TR-ND - Tape & Reel (TR) WM4478CT-ND - Cut Tape (CT) WM4478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910408 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm, 4mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.17.91700 | kr.179.17 |
| 25 | kr.16.79320 | kr.419.83 |
| 50 | kr.15.98940 | kr.799.47 |
| 100 | kr.15.22610 | kr.1,522.61 |
| 250 | kr.14.27236 | kr.3,568.09 |
| 500 | kr.13.64774 | kr.6,823.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.36083 | kr.40,082.49 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |








