



0528520970 | |
|---|---|
DigiKey Part Number | WM11075TR-ND - Tape & Reel (TR) WM11075CT-ND - Cut Tape (CT) WM11075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520970 |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.87160 | kr.121.79 |
| 50 | kr.4.63960 | kr.231.98 |
| 100 | kr.4.41770 | kr.441.77 |
| 250 | kr.4.14080 | kr.1,035.20 |
| 500 | kr.3.94298 | kr.1,971.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07408 | kr.4,074.08 |
| 2.000 | kr.3.87964 | kr.7,759.28 |
| 3.000 | kr.3.77023 | kr.11,310.69 |
| 5.000 | kr.3.63684 | kr.18,184.20 |
| 7.000 | kr.3.55158 | kr.24,861.06 |
| 10.000 | kr.3.46338 | kr.34,633.80 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |
















