



0528520670 | |
|---|---|
DigiKey Part Number | WM11073TR-ND - Tape & Reel (TR) WM11073CT-ND - Cut Tape (CT) WM11073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520670 |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.85720 | kr.96.43 |
| 50 | kr.3.67340 | kr.183.67 |
| 100 | kr.3.49780 | kr.349.78 |
| 250 | kr.3.27828 | kr.819.57 |
| 500 | kr.3.12168 | kr.1,560.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.90298 | kr.2,902.98 |
| 2.000 | kr.2.76439 | kr.5,528.78 |
| 3.000 | kr.2.68642 | kr.8,059.26 |
| 5.000 | kr.2.59138 | kr.12,956.90 |
| 7.000 | kr.2.53061 | kr.17,714.27 |
| 10.000 | kr.2.46777 | kr.24,677.70 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |






