



0528083070 | |
|---|---|
DigiKey Part Number | WM3394TR-ND - Tape & Reel (TR) WM3394CT-ND - Cut Tape (CT) WM3394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528083070 |
Description | CONN FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528083070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 10 | kr.9.66400 | kr.96.64 |
| 25 | kr.9.05840 | kr.226.46 |
| 50 | kr.8.62520 | kr.431.26 |
| 100 | kr.8.21240 | kr.821.24 |
| 250 | kr.7.69800 | kr.1,924.50 |
| 500 | kr.7.33046 | kr.3,665.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42601 | kr.7,426.01 |
| 2.000 | kr.7.07172 | kr.14,143.44 |
| 3.000 | kr.6.87243 | kr.20,617.29 |
| 5.000 | kr.6.62934 | kr.33,146.70 |
| 7.000 | kr.6.47398 | kr.45,317.86 |
| 10.000 | kr.6.31328 | kr.63,132.80 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |






