



0528080570 | |
|---|---|
DigiKey Part Number | 23-0528080570TR-ND - Tape & Reel (TR) 23-0528080570CT-ND - Cut Tape (CT) 23-0528080570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080570 |
Description | CONN FPC VERT 5POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74185 | kr.2,741.85 |
| 2.000 | kr.2.61095 | kr.5,221.90 |
| 3.000 | kr.2.53733 | kr.7,611.99 |
| 5.000 | kr.2.44752 | kr.12,237.60 |
| 7.000 | kr.2.39013 | kr.16,730.91 |
| 10.000 | kr.2.33077 | kr.23,307.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.64920 | kr.91.23 |
| 50 | kr.3.47560 | kr.173.78 |
| 100 | kr.3.30950 | kr.330.95 |
| 250 | kr.3.10180 | kr.775.45 |
| 500 | kr.2.95368 | kr.1,476.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.97500 | kr.39.75 |
| 25 | kr.3.72280 | kr.93.07 |
| 50 | kr.3.54540 | kr.177.27 |
| 100 | kr.3.37540 | kr.337.54 |
| 250 | kr.3.16392 | kr.790.98 |
| 500 | kr.3.01276 | kr.1,506.38 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |




