



0528080470 | |
|---|---|
DigiKey Part Number | WM3777TR-ND - Tape & Reel (TR) WM3777CT-ND - Cut Tape (CT) WM3777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080470 |
Description | CONN FPC VERT 4POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.78600 | kr.17.86 |
| 25 | kr.1.67160 | kr.41.79 |
| 50 | kr.1.59100 | kr.79.55 |
| 100 | kr.1.51490 | kr.151.49 |
| 250 | kr.1.41976 | kr.354.94 |
| 500 | kr.1.35180 | kr.675.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.28717 | kr.1,287.17 |
| 2.000 | kr.1.22570 | kr.2,451.40 |
| 3.000 | kr.1.19110 | kr.3,573.30 |
| 5.000 | kr.1.14893 | kr.5,744.65 |
| 7.000 | kr.1.12197 | kr.7,853.79 |
| 10.000 | kr.1.09409 | kr.10,940.90 |
| 25.000 | kr.1.02563 | kr.25,640.75 |
| 50.000 | kr.0.97671 | kr.48,835.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |











