



0527933070 | |
|---|---|
DigiKey Part Number | WM11033TR-ND - Tape & Reel (TR) WM11033CT-ND - Cut Tape (CT) WM11033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527933070 |
Description | CONN FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527933070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.21800 | kr.92.18 |
| 25 | kr.8.64280 | kr.216.07 |
| 50 | kr.8.22940 | kr.411.47 |
| 100 | kr.7.83620 | kr.783.62 |
| 250 | kr.7.34500 | kr.1,836.25 |
| 500 | kr.6.99442 | kr.3,497.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.25244 | kr.7,252.44 |
| 2.000 | kr.6.90640 | kr.13,812.80 |
| 3.000 | kr.6.71178 | kr.20,135.34 |
| 5.000 | kr.6.47440 | kr.32,372.00 |
| 7.000 | kr.6.32267 | kr.44,258.69 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |















