0526102833 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 7.425
Unit Price: kr.13.76000
Datasheet
28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
526102833
526102833

0526102833

DigiKey Part Number
WM11239TR-ND - Tape & Reel (TR)
WM11239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0526102833
Description
CONN FPC VERT 28POS 1MM SMD
Customer Reference
Detailed Description
28 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526102833 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.226" (5.74mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes