



0526100533 | |
|---|---|
DigiKey Part Number | WM10992TR-ND - Tape & Reel (TR) WM10992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0526100533 |
Description | CONN FPC VERT 5POS 1MM SMD |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.6.57300 | kr.65.73 |
| 25 | kr.6.15920 | kr.153.98 |
| 50 | kr.5.86360 | kr.293.18 |
| 100 | kr.5.58340 | kr.558.34 |
| 250 | kr.5.23368 | kr.1,308.42 |
| 500 | kr.4.98368 | kr.2,491.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.53875 | kr.4,538.75 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |



