



0525594052 | |
|---|---|
DigiKey Part Number | WM7989TR-ND - Tape & Reel (TR) WM7989CT-ND - Cut Tape (CT) WM7989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525594052 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525594052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.76192 | kr.21,761.92 |
| 2.000 | kr.20.72435 | kr.41,448.70 |
| 3.000 | kr.20.14066 | kr.60,421.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.44000 | kr.35.44 |
| 10 | kr.30.12100 | kr.301.21 |
| 25 | kr.28.23080 | kr.705.77 |
| 50 | kr.26.88280 | kr.1,344.14 |
| 100 | kr.25.59900 | kr.2,559.90 |
| 250 | kr.23.99664 | kr.5,999.16 |
| 500 | kr.23.57504 | kr.11,787.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.27.00200 | kr.270.02 |
| 25 | kr.25.31200 | kr.632.80 |
| 50 | kr.24.10080 | kr.1,205.04 |
| 100 | kr.22.95020 | kr.2,295.02 |
| 250 | kr.21.51364 | kr.5,378.41 |
| 500 | kr.21.37848 | kr.10,689.24 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |













