



0522712079 | |
|---|---|
DigiKey Part Number | WM7964TR-ND - Tape & Reel (TR) WM7964CT-ND - Cut Tape (CT) WM7964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712079 |
Description | CONN FPC BOTTOM 20POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.52400 | kr.105.24 |
| 25 | kr.9.86520 | kr.246.63 |
| 50 | kr.9.39340 | kr.469.67 |
| 100 | kr.8.94510 | kr.894.51 |
| 250 | kr.8.38428 | kr.2,096.07 |
| 500 | kr.7.98408 | kr.3,992.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.25005 | kr.8,250.05 |
| 2.000 | kr.7.85644 | kr.15,712.88 |
| 3.000 | kr.7.63501 | kr.22,905.03 |
| 5.000 | kr.7.36500 | kr.36,825.00 |
| 7.000 | kr.7.19243 | kr.50,347.01 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |











