
0501488000 | |
|---|---|
DigiKey Part Number | WM3315TR-ND - Tape & Reel (TR) WM3315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501488000 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501488000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.70000 | kr.17.50 |
| 50 | kr.0.66700 | kr.33.35 |
| 100 | kr.0.63530 | kr.63.53 |
| 250 | kr.0.59520 | kr.148.80 |
| 500 | kr.0.56680 | kr.283.40 |
| 1.000 | kr.0.53966 | kr.539.66 |
| 2.500 | kr.0.50583 | kr.1,264.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.46184 | kr.5,542.08 |
| 24.000 | kr.0.43980 | kr.10,555.20 |
| 36.000 | kr.0.42739 | kr.15,386.04 |
| 60.000 | kr.0.41227 | kr.24,736.20 |
| 84.000 | kr.0.40261 | kr.33,819.24 |
| 120.000 | kr.0.39261 | kr.47,113.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |






















