



0501338000 | |
|---|---|
DigiKey Part Number | WM3313TR-ND - Tape & Reel (TR) WM3313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501338000 |
Description | CONN PIN 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501338000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.82300 | kr.8.23 |
| 25 | kr.0.77400 | kr.19.35 |
| 50 | kr.0.73560 | kr.36.78 |
| 100 | kr.0.70090 | kr.70.09 |
| 250 | kr.0.65664 | kr.164.16 |
| 500 | kr.0.62526 | kr.312.63 |
| 1.000 | kr.0.59535 | kr.595.35 |
| 2.500 | kr.0.55805 | kr.1,395.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49777 | kr.4,977.70 |
| 20.000 | kr.0.47401 | kr.9,480.20 |
| 30.000 | kr.0.46064 | kr.13,819.20 |
| 50.000 | kr.0.44434 | kr.22,217.00 |
| 70.000 | kr.0.43392 | kr.30,374.40 |
| 100.000 | kr.0.42315 | kr.42,315.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

















