
0500128000 | |
|---|---|
DigiKey Part Number | WM3296TR-ND - Tape & Reel (TR) WM3296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500128000 |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500128000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.49900 | kr.4.99 |
| 25 | kr.0.46840 | kr.11.71 |
| 50 | kr.0.44540 | kr.22.27 |
| 100 | kr.0.42370 | kr.42.37 |
| 250 | kr.0.39732 | kr.99.33 |
| 500 | kr.0.37836 | kr.189.18 |
| 1.000 | kr.0.36026 | kr.360.26 |
| 2.500 | kr.0.33764 | kr.844.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.28978 | kr.4,636.48 |
| 32.000 | kr.0.27595 | kr.8,830.40 |
| 48.000 | kr.0.26816 | kr.12,871.68 |
| 80.000 | kr.0.25867 | kr.20,693.60 |
| 112.000 | kr.0.25261 | kr.28,292.32 |
| 160.000 | kr.0.24633 | kr.39,412.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






