



0482580001 | |
|---|---|
DigiKey Part Number | WM6294TR-ND - Tape & Reel (TR) WM6294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0482580001 |
Description | CONN RCP USB2.0 TYPEA 4POS TH RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0482580001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.6.95000 | kr.69.50 |
| 25 | kr.6.51520 | kr.162.88 |
| 50 | kr.6.20280 | kr.310.14 |
| 100 | kr.5.90590 | kr.590.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.39537 | kr.1,888.38 |
| 700 | kr.5.13783 | kr.3,596.48 |
| 1.050 | kr.4.99286 | kr.5,242.50 |
| 1.750 | kr.4.81617 | kr.8,428.30 |
| 2.450 | kr.4.70319 | kr.11,522.82 |
| 3.500 | kr.4.58637 | kr.16,052.29 |
| 8.750 | kr.4.29948 | kr.37,620.45 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |







