



0475710001 | |
|---|---|
DigiKey Part Number | WM9731TR-ND - Tape & Reel (TR) WM9731CT-ND - Cut Tape (CT) WM9731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475710001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475710001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.56700 | kr.55.67 |
| 25 | kr.5.21400 | kr.130.35 |
| 50 | kr.4.96540 | kr.248.27 |
| 100 | kr.4.72840 | kr.472.84 |
| 250 | kr.4.43168 | kr.1,107.92 |
| 500 | kr.4.22004 | kr.2,110.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.98325 | kr.5,974.88 |
| 3.000 | kr.3.79318 | kr.11,379.54 |
| 4.500 | kr.3.68626 | kr.16,588.17 |
| 7.500 | kr.3.55587 | kr.26,669.03 |
| 10.500 | kr.3.47252 | kr.36,461.46 |
| 15.000 | kr.3.38632 | kr.50,794.80 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |











