USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
0473461001
0473461001

0473461001

DigiKey Part Number
WM11228TR-ND - Tape & Reel (TR)
WM11228CT-ND - Cut Tape (CT)
WM11228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473461001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473461001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.99000kr.49.90
25kr.4.67880kr.116.97
50kr.4.45580kr.222.79
100kr.4.24210kr.424.21
250kr.3.97620kr.994.05
500kr.3.78624kr.1,893.12
1.000kr.3.60543kr.3,605.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.50124kr.7,002.48
4.000kr.3.33416kr.13,336.64
6.000kr.3.24020kr.19,441.20
10.000kr.3.12556kr.31,255.60
14.000kr.3.05231kr.42,732.34
20.000kr.2.97656kr.59,531.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500