47346-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47346-0001
0473460001
0473460001

0473460001

DigiKey Part Number
WM17141TR-ND - Tape & Reel (TR)
WM17141CT-ND - Cut Tape (CT)
WM17141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473460001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473460001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.735
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.70200kr.57.02
25kr.5.34280kr.133.57
50kr.5.08800kr.254.40
100kr.4.84480kr.484.48
250kr.4.54092kr.1,135.23
500kr.4.32410kr.2,162.05
1.000kr.4.11763kr.4,117.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.91325kr.7,826.50
4.000kr.3.72653kr.14,906.12
6.000kr.3.62149kr.21,728.94
10.000kr.3.49339kr.34,933.90
14.000kr.3.41153kr.47,761.42
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000