



| 0473093751 | |
|---|---|
| DigiKey Part Number | WM3974TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0473093751 | 
| Description | CONN MICRO SD CARD R/A SMD | 
| Customer Reference | |
| Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0473093751 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Card Type | Secure Digital - microSD™ | |
| Number of Positions | 9 (8 + 1) | |
| Connector Type | Connector | |
| Insertion, Removal Method | Push In, Pull Out | |
| Ejector Side | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Switch | |
| Height Above Board | 0.148" (3.75mm) | |
| Mounting Feature | Normal, Standard - Top | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark