0470230001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 33.002
Unit Price: kr.10.71000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8.942
Unit Price: kr.8.94000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 52
Unit Price: kr.8.18000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.3.75972
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 15.212
Unit Price: kr.6.91000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.275
Unit Price: kr.7.23000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.3.95801
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.3.73544
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.3.12968
Datasheet
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0470230001

DigiKey Part Number
WM3284TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0470230001
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0470230001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.075" (1.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes