

0467652301 | |
|---|---|
DigiKey Part Number | WM9888TR-ND - Tape & Reel (TR) WM9888CT-ND - Cut Tape (CT) WM9888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0467652301 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0467652301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.51300 | kr.115.13 |
| 25 | kr.10.79080 | kr.269.77 |
| 50 | kr.10.27460 | kr.513.73 |
| 100 | kr.9.78330 | kr.978.33 |
| 250 | kr.9.17044 | kr.2,292.61 |
| 500 | kr.8.73272 | kr.4,366.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.27403 | kr.9,274.03 |
| 2.000 | kr.8.83159 | kr.17,663.18 |
| 3.000 | kr.8.58271 | kr.25,748.13 |
| 5.000 | kr.8.27923 | kr.41,396.15 |
| 7.000 | kr.8.08523 | kr.56,596.61 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |










