



0437436001 | |
|---|---|
DigiKey Part Number | WM9094TR-ND - Tape & Reel (TR) WM9094CT-ND - Cut Tape (CT) WM9094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437436001 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0437436001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.91000 | kr.139.10 |
| 25 | kr.13.03760 | kr.325.94 |
| 50 | kr.12.41380 | kr.620.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.11.64440 | kr.1,746.66 |
| 300 | kr.11.08847 | kr.3,326.54 |
| 450 | kr.10.77571 | kr.4,849.07 |
| 750 | kr.10.39436 | kr.7,795.77 |
| 1.050 | kr.10.15059 | kr.10,658.12 |
| 1.500 | kr.9.89854 | kr.14,847.81 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |





