




0436500513 | |
|---|---|
DigiKey Part Number | WM1898TR-ND - Tape & Reel (TR) WM1898CT-ND - Cut Tape (CT) WM1898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500513 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.172" (4.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.18.73100 | kr.187.31 |
| 100 | kr.15.91620 | kr.1,591.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.16.35391 | kr.5,233.25 |
| 640 | kr.15.57345 | kr.9,967.01 |
| 960 | kr.15.13454 | kr.14,529.16 |
| 1.600 | kr.14.59924 | kr.23,358.78 |
| 2.240 | kr.14.25700 | kr.31,935.68 |
| 3.200 | kr.13.90311 | kr.44,489.95 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |













