




0430451620 | |
|---|---|
DigiKey Part Number | WM6692TR-ND - Tape & Reel (TR) WM6692CT-ND - Cut Tape (CT) WM6692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451620 |
Description | CONN HEADER SMD 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.03000 | kr.48.03 |
| 10 | kr.40.83700 | kr.408.37 |
| 100 | kr.34.70790 | kr.3,470.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.14335 | kr.7,228.67 |
| 400 | kr.34.41915 | kr.13,767.66 |
| 600 | kr.33.44907 | kr.20,069.44 |
| 1.000 | kr.32.26638 | kr.32,266.38 |
| 1.400 | kr.31.51040 | kr.44,114.56 |
| 2.000 | kr.30.72830 | kr.61,456.60 |
| Unit Price without VAT: | kr.48.03000 |
|---|---|
| Unit Price with VAT: | kr.60.03750 |











