




0430451007 | |
|---|---|
DigiKey Part Number | WM10728TR-ND - Tape & Reel (TR) WM10728CT-ND - Cut Tape (CT) WM10728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451007 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.43000 | kr.35.43 |
| 10 | kr.30.13100 | kr.301.31 |
| 25 | kr.28.24040 | kr.706.01 |
| 50 | kr.26.89160 | kr.1,344.58 |
| 100 | kr.25.60750 | kr.2,560.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.66585 | kr.5,333.17 |
| 400 | kr.25.39368 | kr.10,157.47 |
| 600 | kr.24.67802 | kr.14,806.81 |
| 1.000 | kr.23.80515 | kr.23,805.15 |
| 1.400 | kr.23.24730 | kr.32,546.22 |
| 2.000 | kr.22.67019 | kr.45,340.38 |
| Unit Price without VAT: | kr.35.43000 |
|---|---|
| Unit Price with VAT: | kr.44.28750 |












