Connector Header Surface Mount 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.118" (3.00mm)
0430450816
0430450816
Conectores de alimentación Micro-Fit

0430450816

DigiKey Part Number
WM14303TR-ND - Tape & Reel (TR)
WM14303CT-ND - Cut Tape (CT)
WM14303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450816
Description
CONN HEADER SMD 8POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450816 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.01000kr.25.01
10kr.21.23800kr.212.38
25kr.19.91000kr.497.75
50kr.18.95820kr.947.91
100kr.18.05220kr.1,805.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.19.17425kr.3,834.85
400kr.18.25910kr.7,303.64
600kr.17.74433kr.10,646.60
1.000kr.17.11660kr.17,116.60
1.400kr.16.71538kr.23,401.53
2.000kr.16.30037kr.32,600.74
Manufacturers Standard Package
Unit Price without VAT:kr.25.01000
Unit Price with VAT:kr.31.26250