Connector Header Surface Mount 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.118" (3.00mm)
0430450418
0430450418
Conectores de alimentación Micro-Fit

0430450418

DigiKey Part Number
WM1802TR-ND - Tape & Reel (TR)
WM1802CT-ND - Cut Tape (CT)
WM1802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430450418
Description
CONN HEADER SMD 4POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450418 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.185
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.61000kr.19.61
10kr.16.66000kr.166.60
100kr.14.15820kr.1,415.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.12.41280kr.2,482.56
400kr.11.82028kr.4,728.11
600kr.11.48687kr.6,892.12
1.000kr.11.08037kr.11,080.37
1.400kr.10.82059kr.15,148.83
2.000kr.10.55189kr.21,103.78
Manufacturers Standard Package
Unit Price without VAT:kr.19.61000
Unit Price with VAT:kr.24.51250