




0430450416 | |
|---|---|
DigiKey Part Number | WM14302TR-ND - Tape & Reel (TR) WM14302CT-ND - Cut Tape (CT) WM14302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450416 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| 10 | kr.18.47300 | kr.184.73 |
| 25 | kr.17.31720 | kr.432.93 |
| 50 | kr.16.48900 | kr.824.45 |
| 100 | kr.15.70080 | kr.1,570.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.00915 | kr.3,001.83 |
| 400 | kr.14.29288 | kr.5,717.15 |
| 600 | kr.13.88995 | kr.8,333.97 |
| 1.000 | kr.13.39847 | kr.13,398.47 |
| 1.400 | kr.13.08436 | kr.18,318.10 |
| 2.000 | kr.12.75953 | kr.25,519.06 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |











