
0430300006 | |
|---|---|
DigiKey Part Number | WM2779TR-ND - Tape & Reel (TR) WM2779CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300006 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.76320 | kr.19.08 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.69170 | kr.69.17 |
| 250 | kr.0.64820 | kr.162.05 |
| 500 | kr.0.61714 | kr.308.57 |
| 1.000 | kr.0.58759 | kr.587.59 |
| 2.500 | kr.0.55077 | kr.1,376.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.51624 | kr.6,194.88 |
| 24.000 | kr.0.49160 | kr.11,798.40 |
| 36.000 | kr.0.47774 | kr.17,198.64 |
| 60.000 | kr.0.46083 | kr.27,649.80 |
| 84.000 | kr.0.45003 | kr.37,802.52 |
| 120.000 | kr.0.43885 | kr.52,662.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


























