Pin Contact Gold 8 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 8 AWG Crimp Power
0428170032
0428170032

0428170032

DigiKey Part Number
WM1950TR-ND - Tape & Reel (TR)
WM1950CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0428170032
Description
CONN PIN 8AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 8 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.94000kr.21.94
10kr.18.62700kr.186.27
25kr.17.45520kr.436.38
50kr.16.62220kr.831.11
100kr.15.82840kr.1,582.84
250kr.14.83688kr.3,709.22
500kr.14.23926kr.7,119.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.61559kr.41,538.98
Manufacturers Standard Package
Unit Price without VAT:kr.21.94000
Unit Price with VAT:kr.27.42500