


0357501010 | |
|---|---|
DigiKey Part Number | WM3173TR-ND - Tape & Reel (TR) WM3173CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357501010 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.512" (13.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.126" (3.20mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.44000 | kr.11.00 |
| 50 | kr.0.41800 | kr.20.90 |
| 100 | kr.0.39800 | kr.39.80 |
| 250 | kr.0.37268 | kr.93.17 |
| 500 | kr.0.35494 | kr.177.47 |
| 1.000 | kr.0.33796 | kr.337.96 |
| 2.500 | kr.0.31674 | kr.791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.27303 | kr.1,911.21 |
| 14.000 | kr.0.25999 | kr.3,639.86 |
| 21.000 | kr.0.25265 | kr.5,305.65 |
| 35.000 | kr.0.24370 | kr.8,529.50 |
| 49.000 | kr.0.23799 | kr.11,661.51 |
| 70.000 | kr.0.23207 | kr.16,244.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










