Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
348978160
348978160
Molex - Electric Commercial Vehicle Solutions (eCV)

0348978160

DigiKey Part Number
WM11130TR-ND - Tape & Reel (TR)
WM11130CT-ND - Cut Tape (CT)
WM11130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0348978160
Description
CONN HEADER SMD R/A 16POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348978160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.218" (5.55mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.460" (11.68mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.21.89200kr.218.92
100kr.18.60660kr.1,860.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.92540kr.4,731.35
500kr.18.02246kr.9,011.23
750kr.17.51447kr.13,135.85
1.250kr.16.89494kr.21,118.67
1.750kr.16.49893kr.28,873.13
2.500kr.16.08935kr.40,223.38
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500