Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0340833003

DigiKey Part Number
WM7047TR-ND - Tape & Reel (TR)
WM7047CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0340833003
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.73900kr.7.39
25kr.0.69200kr.17.30
50kr.0.65980kr.32.99
100kr.0.62760kr.62.76
250kr.0.58848kr.147.12
500kr.0.56018kr.280.09
1.000kr.0.53343kr.533.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52474kr.2,098.96
8.000kr.0.49968kr.3,997.44
12.000kr.0.48558kr.5,826.96
20.000kr.0.46839kr.9,367.80
28.000kr.0.45740kr.12,807.20
40.000kr.0.44603kr.17,841.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500